Add To Favorites
Product Overview
Digi-Key Part Number WM3159CT-ND
Quantity Available 25.641
Can ship immediately
Manufacturer

Manufacturer Part Number

0357252411

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 35725
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.307" (7.80mm)
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM3159CT

04:06:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12000 1,20
25 0,08960 2,24
50 0,07680 3,84
100 0,07410 7,41
250 0,06392 15,98
500 0,06138 30,69
1.000 0,05370 53,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3159TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,03719
Send Feedback