Add To Favorites
Product Overview
Digi-Key Part Number WM11138CT-ND
Quantity Available 426
Can ship immediately
Manufacturer

Manufacturer Part Number

0348978240

Description MINI50 RAHDR SMT 24CKT BLK POL A
Expanded Description 24 Positions Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mini50™ 34897
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded - 4 Wall
Number of Positions 24
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Features Solder Retention
Contact Length - Mating 0.218" (5.55mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11138CT

02:27:59 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,29000 4,29
10 4,11900 41,19
25 3,77640 94,41
50 3,60460 180,23
100 3,43290 343,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11138TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 2,73076
  • Digi-Reel® ? : WM11138DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 426 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback