Add To Favorites
Product Overview
Digi-Key Part Number WM7402-ND
Quantity Available 855
Can ship immediately
Manufacturer

Manufacturer Part Number

0314081160

Description CONN RCPT 16POS WIRE TO BRD BLK
Expanded Description 16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Stac64™ 31408
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Holder
Color Black
Features Terminal Position Lock (TPA)
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1.400
Other Names 031408-1160
31408-1160
314081160
WM7402

23:15:32 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,21500 12,15
25 1,14000 28,50
50 1,09060 54,53
100 1,04110 104,11
250 0,94192 235,48
500 0,86756 433,78
1.000 0,74361 743,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback