Add To Favorites
Product Overview
Digi-Key Part Number WM7401-ND
Quantity Available 1.621
Can ship immediately
Manufacturer

Manufacturer Part Number

0314081080

Description CONN RCPT 8POS 18-22AWG BLACK
Expanded Description 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Stac64™ 31408
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 8
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Holder
Color Black
Features Terminal Position Lock (TPA)
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 2.500
Other Names 031408-1080
31408-1080
314081080
WM7401

05:22:10 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,93400 9,34
25 0,87920 21,98
50 0,84240 42,12
100 0,80580 80,58
250 0,73256 183,14
500 0,65928 329,64
1.000 0,58604 586,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback