Add To Favorites
Product Overview
Digi-Key Part Number WM7035CT-ND
Quantity Available 15.043
Can ship immediately
Manufacturer

Manufacturer Part Number

0312960008

Description CONN TERM MALE 18-20AWG GOLD
Expanded Description Contact Crimp Pin 18-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 0312960008 Drawing
RoHS Information 312960008 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 31296
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM7035CT

23:21:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,42200 4,22
25 0,37960 9,49
50 0,33740 16,87
100 0,32350 32,35
250 0,29532 73,83
500 0,28126 140,63
1.000 0,23204 232,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7035TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,18538
Send Feedback