Add To Favorites
Product Overview
Digi-Key Part Number WM7033CT-ND
Quantity Available 3.705
Can ship immediately
Manufacturer

Manufacturer Part Number

0194340002

Description CONN FEMALE TERM 8AWG TIN
Expanded Description Contact Crimp Socket 8 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150L™ 19434
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 8 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM7033CT

19:25:08 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,72500 7,25
25 0,65240 16,31
50 0,58000 29,00
100 0,55570 55,57
250 0,50740 126,85
500 0,48328 241,64
1.000 0,39870 398,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7033TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,32950
Send Feedback