Add To Favorites
Product Overview
Digi-Key Part Number WM7031CT-ND
Quantity Available 8.816
Can ship immediately
Manufacturer

Manufacturer Part Number

0194310001

Description CONN MALE TERM 10-12AWG TIN
Expanded Description Contact Crimp Pin 10-12 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150L™ 19431
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM7031CT

21:54:59 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,72800 7,28
25 0,65480 16,37
50 0,58220 29,11
100 0,55800 55,80
250 0,50952 127,38
500 0,48524 242,62
1.000 0,40032 400,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : WM17540-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.539 - Immediate
  • Unit Price: 0,71000
  • Tape & Reel (TR) ? : WM7031TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,33084
Send Feedback