Add To Favorites
Product Overview
Digi-Key Part Number WM2960CT-ND
Quantity Available 709
Can ship immediately
Manufacturer

Manufacturer Part Number

0191150010

Description CONN SPADE TERM 18-22AWG #6 RED
Expanded Description Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 6 Stud
Width - Outer Edges 0.255" (6.48mm)
Length - Overall 0.810" (20.57mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features -
Color Red
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.140" (3.56mm)
Material - Insulation Polyamide (PA), Nylon
Length - Ring Center to Termination 0.230" (5.84mm)
Length - Termination 0.411" (10.44mm)
Tongue Inside Opening 0.114" (2.90mm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM2960CT

11:49:31 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,46500 4,65
25 0,41840 10,46
50 0,37200 18,60
100 0,35650 35,65
250 0,32548 81,37
500 0,30998 154,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : WM18324-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.926 - Immediate
  • Unit Price: 0,39000
  • Tape & Reel (TR) ? : WM2960TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,22544
Send Feedback