Add To Favorites
Product Overview
Digi-Key Part Number WM6971CT-ND
Quantity Available 6.394
Can ship immediately
Manufacturer

Manufacturer Part Number

0190730050

Description CONN RING CIRC 18-22AWG #10
Expanded Description Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness -
Width - Outer Edges 0.270" (6.86mm)
Length - Overall 0.820" (20.83mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features -
Color Red
Contact Material Copper
Contact Finish Electro-Tin
Insulation Diameter 0.140" (3.56mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM6971CT

19:46:34 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,42900 4,29
25 0,38600 9,65
50 0,34340 17,17
100 0,32900 32,90
250 0,30044 75,11
500 0,28612 143,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6971TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,20808
  • Bulk ? : WM13733-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.300 - Immediate
  • Unit Price: 0,36000
Send Feedback