Add To Favorites
Product Overview
Digi-Key Part Number WM2937CT-ND
Quantity Available 1.999
Can ship immediately
Manufacturer

Manufacturer Part Number

0190060014

Description CONN QC RCPT 14-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.170" (4.32mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2937CT

02:25:23 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,51800 5,18
25 0,46640 11,66
50 0,41440 20,72
100 0,39710 39,71
250 0,36264 90,66
500 0,34538 172,69
1.000 0,28493 284,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2936TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,52960
  • Cut Tape (CT) ? : WM2936CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.538 - Immediate
  • Unit Price: 0,84000
  • Tape & Reel (TR) ? : WM2937TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,25118
Send Feedback