Add To Favorites
Product Overview
Digi-Key Part Number WM2933CT-ND
Quantity Available 2.653
Can ship immediately
Manufacturer

Manufacturer Part Number

0190050014

Description CONN QC RCPT 10-12AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 1.040" (26.42mm)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Yellow
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.268" (6.80mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2933CT

07:42:12 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,41400 4,14
25 0,35520 8,88
50 0,30180 15,09
100 0,29000 29,00
250 0,26044 65,11
500 0,24860 124,30
1.000 0,20716 207,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : WM18241-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.760 - Immediate
  • Unit Price: 0,42000
  • Tape & Reel (TR) ? : WM2933TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,17865
  • Tape & Reel (TR) ? : WM2934TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,36192
  • Cut Tape (CT) ? : WM2934CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.827 - Immediate
  • Unit Price: 0,63000
Send Feedback