Add To Favorites
Product Overview
Digi-Key Part Number WM2897CT-ND
Quantity Available 3.496
Can ship immediately
Manufacturer

Manufacturer Part Number

0190020010

Description CONN QC RCPT 18-22AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.800" (20.32mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" (3.05mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2897CT

15:19:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,70800 7,08
25 0,63760 15,94
50 0,56680 28,34
100 0,54320 54,32
250 0,49600 124,00
500 0,47236 236,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : WM18757-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.375 - Immediate
  • Unit Price: 0,51000
  • Tape & Reel (TR) ? : WM2897TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,35427
  • Tape & Reel (TR) ? : WM14179TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,17000
  • Cut Tape (CT) ? : WM14179CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.400 - Immediate
  • Unit Price: 0,43000
Send Feedback