Add To Favorites
Product Overview
Digi-Key Part Number WM9882CT-ND
Quantity Available 4.274
Can ship immediately
Manufacturer

Manufacturer Part Number

0040021602

Description TERM BLADE FEMALE 14-18AWG TIN
Expanded Description Blade Contact 14-18 AWG Crimp Female Blade Socket Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 0040021602 Drawing
RoHS Information 40021602 Cert of Compliance
Featured Product Application Tooling
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 41422
Packaging ? Cut Tape (CT) ?
Part Status Active
Contact Type Female Blade Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
Type Stamped
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM9882CT

21:54:54 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,22600 2,26
25 0,19320 4,83
50 0,16880 8,44
100 0,15680 15,68
250 0,13864 34,66
500 0,13262 66,31
1.000 0,10851 108,51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback