Add To Favorites
Product Overview
Digi-Key Part Number WM2832CT-ND
Quantity Available 10.475
Can ship immediately
Manufacturer

Manufacturer Part Number

0039000296

Description TERM .093 CRIMP PIN 14-20AWG
Expanded Description Contact Crimp Pin 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0039000296
RoHS Information 0039000296 Cert of Compliance
Featured Product Standard .093" Pin and Socket Connectors
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 1190
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness 35µin (0.90µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2832CT

02:10:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,13500 1,35
25 0,10080 2,52
50 0,08640 4,32
100 0,08360 8,36
250 0,07208 18,02
500 0,06918 34,59
1.000 0,06052 60,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2832TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,04717
  • Bulk ? : 0039000297-ND
  • Minimum Quantity: 18.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,05711
Send Feedback