Add To Favorites
Product Overview
Digi-Key Part Number WM2826CT-ND
Quantity Available 868
Can ship immediately
Manufacturer

Manufacturer Part Number

0039000279

Description TERM FEMALE 18-24AWG CRIMP TIN
Expanded Description Contact Crimp Socket 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0039000279
RoHS Information 0039000279 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 1561
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness 35µin (0.90µm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2826CT

10:57:14 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11800 1,18
25 0,08840 2,21
50 0,07560 3,78
100 0,07310 7,31
250 0,06304 15,76
500 0,06050 30,25
1.000 0,05294 52,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2826TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 0
  • Unit Price: 0,04126
Send Feedback