Add To Favorites
Product Overview
Digi-Key Part Number WM2321CT-ND
Quantity Available 4.133
Can ship immediately
Manufacturer

Manufacturer Part Number

0008550103

Description TERM FEMALE CRIMP 18-24AWG GOLD
Expanded Description Contact Crimp Non-Gendered 18-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series KK® 2478
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM2321CT

12:11:28 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,26700 2,67
25 0,22920 5,73
50 0,19480 9,74
100 0,18730 18,73
250 0,16816 42,04
500 0,16050 80,25
1.000 0,13375 133,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2321TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 0
  • Unit Price: 0,10422
  • Bag : WM7179-ND
  • Minimum Quantity: 1
  • Quantity Available: 760 - Immediate
  • Unit Price: 0,41000
Send Feedback