Add To Favorites
Product Overview
Digi-Key Part Number WM6884CT-ND
Quantity Available 11.225
Can ship immediately
Manufacturer

Manufacturer Part Number

0002098103

Description CONN PIN .093" 18-22AWG TIN
Expanded Description Contact Crimp Split Pin 18-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 0002098103 Drawing
RoHS Information 002098103 Cert of Compliance
Featured Product Standard .093" Pin and Socket Connectors
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 1973
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Tin
Contact Finish Thickness 200µin (5.08µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6884CT

16:51:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11900 1,19
25 0,08800 2,20
50 0,07540 3,77
100 0,07300 7,30
250 0,06288 15,72
500 0,06038 30,19
1.000 0,05284 52,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6884TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04117
  • Bag : 0002098104-ND
  • Minimum Quantity: 15.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,05568
Send Feedback