Add To Favorites
Product Overview
Digi-Key Part Number WM8954CT-ND
Quantity Available 1.474
Can ship immediately
Manufacturer

Manufacturer Part Number

51338-9873

Description CONN RCPT BTB 10POS DL VERT SMD
Expanded Description 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SlimStack™ 51338
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 10
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.053" (1.35mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8954CT

18:40:26 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
25 0,72760 18,19
50 0,69740 34,87
100 0,66700 66,70
250 0,60644 151,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8954TR-ND
  • Minimum Quantity: 625
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 0,49616
  • Digi-Reel® ? : WM8954DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.474 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback