Add To Favorites
Product Overview
Digi-Key Part Number WM18297CT-ND
Quantity Available 4.646
Can ship immediately
Manufacturer

Manufacturer Part Number

19073-0019

Description CONN RING CIRC 18-22AWG #10
Expanded Description Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SD-19073-002
RoHS Information 19073-0019 Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness -
Width - Outer Edges 0.310" (7.87mm)
Length - Overall 0.870" (22.10mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.140" (3.56mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM18297CT

14:05:40 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,33400 3,34
25 0,28640 7,16
50 0,24360 12,18
100 0,23400 23,40
250 0,21016 52,54
500 0,20062 100,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM18297TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,14417
  • Bulk ? : WM18297-ND
  • Minimum Quantity: 1
  • Quantity Available: 933 - Immediate
  • Unit Price: 0,36000
Send Feedback