Add To Favorites
Product Overview
Digi-Key Part Number WM8882CT-ND
Quantity Available 1.027
Can ship immediately
Manufacturer

Manufacturer Part Number

0536490374

Description CONN PLUG BTB 30POS DL VERT SMD
Expanded Description 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 52901, 53649 Series Drawing
Prod Spec
RoHS Information 536490374 Cert of Compliance
3D Model 53649-0374.stp
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SlimStack™ 53649
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 30
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights 14mm, 15mm
Height Above Board 0.315" (8.00mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8882CT

07:56:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 3,10500 31,05
50 2,71740 135,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8882TR-ND
  • Minimum Quantity: 190
  • Quantity Available: 950 - Immediate
  • Unit Price: 2,35268
  • Digi-Reel® ? : WM8882DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.027 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback