Add To Favorites
Product Overview
Digi-Key Part Number WM6685CT-ND
Quantity Available 29.313
Can ship immediately
Manufacturer

Manufacturer Part Number

0008650105

Description CONN TERM FEMALE 22-30AWG GOLD
Expanded Description Contact Crimp Non-Gendered 22-30 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series KK® 8088
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 22-30 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6685CT

17:40:34 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,21400 2,14
25 0,18240 4,56
50 0,15980 7,99
100 0,14820 14,82
250 0,13116 32,79
500 0,12542 62,71
1.000 0,10262 102,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6685TR-ND
  • Minimum Quantity: 28.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,06997
  • Bag : 0008650106-ND
  • Minimum Quantity: 80.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06187
Send Feedback