Add To Favorites
Product Overview
Digi-Key Part Number ED1476-ND
Quantity Available 413
Can ship immediately
Manufacturer

Manufacturer Part Number

854-22-005-20-001101

Description RIGHT ANGLE .050" GRID SLC
Expanded Description 5 Position Spring Piston Connector Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 854 Series (inches)
854 Series (metric)
Featured Product Spring-Loaded Connectors
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 854
Packaging ? Tube ?
Part Status Active
Connector Type Piston
Number of Contacts 5
Pitch 0.050" (1.27mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Right Angle
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 77
Other Names ED1476

11:20:34 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,65000 5,65
10 4,68100 46,81
50 3,90060 195,03
100 3,51060 351,06
250 3,23752 809,38
500 2,92548 1.462,74
1.000 2,59392 2.593,92
2.500 2,48665 6.216,62
5.000 2,43789 12.189,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback