Add To Favorites
Product Overview
Digi-Key Part Number ED8177-72-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

823-22-072-10-002101

Description CONN SPRING 72POS DUAL .197 PCB
Expanded Description 72 Position Spring Piston Connector Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 821,823 Series (metric)
821,823 Series (in.)
Product Training Modules Spring-Loaded Connectors
Featured Product Spring-Loaded Connectors
Catalog Page 529 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 823
Packaging ? Tube ?
Part Status Active
Connector Type Piston
Number of Contacts 72
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20µin (0.51µm)
 
Additional Resources
Standard Package ? 5
Other Names 823-22-072-10-002-101
8232207210002100
8232207210002101
ED8177-72

04:10:23 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 29,08000 29,08
10 27,00600 270,06
100 23,54320 2.354,32
500 21,46588 10.732,94
1.000 19,73476 19.734,76
5.000 18,00364 90.018,20
10.000 17,31119 173.111,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback