Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ED8178-10-ND
Quantity Available
Manufacturer

Manufacturer Part Number

823-22-010-10-003101

Description CONN SPRING 10POS DUAL .217 PCB
Expanded Description 10 Position Spring Piston Connector Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 821,823 Series (metric)
821,823 Series (in.)
Product Training Modules Spring-Loaded Connectors
Featured Product Spring-Loaded Connectors
Catalog Page 529 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 823
Packaging ? Tube ?
Part Status Active
Connector Type Piston
Number of Contacts 10
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20µin (0.51µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 823-22-010-10-003-101
8232201010003100
ED8178-10

08:41:56 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
40 4,92700 197,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback