Add To Favorites
Product Overview
Digi-Key Part Number ED8165-72-ND
Quantity Available 60
Can ship immediately
Manufacturer

Manufacturer Part Number

814-22-072-30-000101

Description CONN SPRING 72POS DUAL .255 SMD
Expanded Description 72 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 812, 814 Series (in.)
812, 814 Series (metric)
Product Training Modules Spring-Loaded Connectors
Featured Product Spring-Loaded Connectors
Catalog Page 529 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 814
Packaging ? Tube ?
Part Status Active
Connector Type Piston
Number of Contacts 72
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20µin (0.51µm)
 
Additional Resources
Standard Package ? 10
Other Names 814-22-072-30-000-101
8142207230000100
8142207230000101
ED8165-72

10:55:34 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,32000 31,32
10 29,08100 290,81
100 25,35270 2.535,27
500 23,11566 11.557,83
1.000 21,25149 21.251,49
5.000 19,38732 96.936,62
10.000 18,64166 186.416,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback