Add To Favorites
Product Overview
Digi-Key Part Number ED90026-ND
Quantity Available 474
Can ship immediately
Manufacturer

Manufacturer Part Number

540-44-028-17-400000

Description CONN SOCKET PLCC 28POS TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 540 SMT Series (in.)
540 SMT (metric)
Catalog Page 532 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 540
Packaging ? Tube ?
Part Status Active
Type PLCC
Number of Positions or Pins (Grid) 28 (4 x 7)
Pitch - Mating 0.050" (1.27mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 150µin (3.81µm)
Contact Material - Mating -
Mounting Type Surface Mount
Features Closed Frame
Termination Solder
Pitch - Post 0.050" (1.27mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 150µin (3.81µm)
Contact Material - Post -
Housing Material Polyphenylene Sulfide (PPS)
Operating Temperature -
Termination Post Length -
Material Flammability Rating -
Current Rating -
Contact Resistance -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED90013-ND 940-44-028-17-400000 Mill-Max Manufacturing Corp. Tube ? 2.091 - Immediate
1,39000 1
Additional Resources
Standard Package ? 29
Other Names 5404402817400000
ED90026

07:17:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,46300 24,63
50 2,05200 102,60
100 1,84680 184,68
250 1,70324 425,81
500 1,53904 769,52
1.000 1,36461 1.364,61
2.500 1,30818 3.270,46
5.000 1,28253 6.412,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback