Add To Favorites
Product Overview
Digi-Key Part Number ED90437-ND
Quantity Available 1.106
Can ship immediately
Manufacturer

Manufacturer Part Number

4993-0-15-15-10-27-10-0

Description CONN PIN RCPT .012-.017 PRESSFIT
Expanded Description Pin Receptacle Connector 0.012" ~ 0.017" (0.30mm ~ 0.43mm) No Tail Press-Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 4993
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Press-Fit
Length - Overall 0.155" (3.94mm)
Accepts Pin Diameter 0.012" ~ 0.017" (0.30mm ~ 0.43mm)
Mounting Hole Diameter 0.041" ~ 0.044" (1.04mm ~ 1.12mm)
Pin Hole Diameter 0.028" (0.71mm)
Flange Diameter 0.055" (1.40mm)
Tail Diameter -
Socket Depth 0.100" (2.54mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Additional Resources
Standard Package ? 500
Other Names 4.9930151510271E+15
4993015151027100
ED90437

13:44:53 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,47200 4,72
25 0,35280 8,82
50 0,31480 15,74
100 0,27150 27,15
250 0,23888 59,72
500 0,21716 108,58
1.000 0,19544 195,44
2.500 0,15201 380,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback