Add To Favorites
Product Overview
Digi-Key Part Number ED3272-ND
Quantity Available 293
Can ship immediately
Manufacturer

Manufacturer Part Number

339-10-106-40-000000

Description HORIZ SMD JMPR 6POS .100""
Expanded Description 6 (1 x 6) Position Shunt Connector Insulated 0.100" (2.54mm) Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 339 Series(in.)
339 Series(metric)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 339
Packaging ? Tube ?
Part Status Active
Type Insulated
Gender Male Pins
Number of Positions or Pins (Grid) 6 (1 x 6)
Pitch 0.100" (2.54mm)
Height -
Contact Finish Tin
Contact Finish Thickness 200µin (5.08µm)
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3.39101064E+15
3391010640000000
ED3272

13:00:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,71000 7,71
10 6,52100 65,21
50 5,63140 281,57
100 5,03860 503,86
250 4,44580 1.111,45
500 4,14940 2.074,70
1.000 3,85302 3.853,02
2.500 3,70483 9.262,07
5.000 3,63073 18.153,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback