Add To Favorites
Product Overview
Digi-Key Part Number ED1240-ND
Quantity Available 7.104
Can ship immediately
Manufacturer

Manufacturer Part Number

3144-1-00-15-00-00-08-0

Description CONN PC PIN CIRC 0.062DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.062" (1.57mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 3144
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.062" (1.57mm) Dia
Pin Size - Below Flange 0.063" (1.60mm) Dia
Length Above Flange 0.188" (4.78mm)
Length Below Flange 0.053" (1.35mm)
Length - Overall 0.266" (6.76mm)
Flange Diameter 0.094" (2.39mm)
Mounting Hole Diameter 0.067" (1.70mm)
Mounting Type Through Hole
Termination Swage
Insulation Non-Insulated
Board Thickness 0.031" (0.79mm)
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
Additional Resources
Standard Package ? 500
Other Names 3144-100150000080
3144-100150000080-ND
3144100150000080
ED1240
Q7531444

01:06:25 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,30900 3,09
25 0,23120 5,78
50 0,20620 10,31
100 0,17790 17,79
250 0,15648 39,12
500 0,14224 71,12
1.000 0,12802 128,02
2.500 0,09957 248,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback