Add To Favorites
Product Overview
Digi-Key Part Number ED5055-ND
Quantity Available 7.362
Can ship immediately
Manufacturer

Manufacturer Part Number

3117-1-00-21-00-00-08-0

Description CONN PC PIN CIRC 0.024DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.024" (0.61mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Catalog Page 540 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 3117
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.024" (0.61mm) Dia
Pin Size - Below Flange 0.030" (0.76mm) Dia
Length Above Flange 0.188" (4.78mm)
Length Below Flange 0.047" (1.19mm)
Length - Overall 0.260" (6.60mm)
Flange Diameter 0.060" (1.52mm)
Mounting Hole Diameter 0.035" (0.89mm)
Mounting Type Through Hole
Termination Swage
Insulation Non-Insulated
Board Thickness 0.031" (0.79mm)
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 20µin (0.51µm)
Material - Insulation -
Insulation Color -
 
Additional Resources
Standard Package ? 500
Other Names 3.1171E+15
3117-1-00-21-00-00-0
3117-1-00-21-0000080
3117100210000080
ED5055

12:26:16 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,29800 2,98
25 0,21120 5,28
50 0,17320 8,66
100 0,14890 14,89
250 0,12584 31,46
500 0,11638 58,19
1.000 0,10285 102,85
2.500 0,08120 203,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback