Add To Favorites
Product Overview
Digi-Key Part Number ED5047-ND
Quantity Available 5.460
Can ship immediately
Manufacturer

Manufacturer Part Number

3101-1-00-21-00-00-08-0

Description CONN PC PIN CIRC 0.040DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Catalog Page 540 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 3101
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.040" (1.02mm) Dia
Pin Size - Below Flange 0.040" (1.02mm) Dia
Length - Above Flange 0.150" (3.81mm)
Length - Below Flange 0.051" (1.30mm)
Length - Overall 0.221" (5.61mm)
Flange Diameter 0.070" (1.77mm)
Mounting Hole Diameter 0.043" (1.09mm)
Mounting Type Through Hole
Termination Swage
Insulation Non-Insulated
Board Thickness 0.031" (0.79mm)
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 20µin (0.51µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 3.1011E+15
3101-1-00-21-00-00-0
3101-1-00-21-0000080
3101100210000080
ED5047

01:41:38 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,33500 3,35
25 0,23800 5,95
50 0,19520 9,76
100 0,16770 16,77
250 0,14180 35,45
500 0,13112 65,56
1.000 0,11587 115,87
2.500 0,09147 228,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback