Add To Favorites
Product Overview
Digi-Key Part Number ED58410-ND
Quantity Available 288
Can ship immediately
Manufacturer

Manufacturer Part Number

299-93-312-10-001000

Description CONN IC DIP SOCKET 12POS GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 299 Series (in.)
299 Series (metric)
Featured Product Dual-In-Line Sockets Right Angle Mount
Catalog Page 533 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 299
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 12 (2 x 6)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole, Right Angle, Horizontal
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.126" (3.20mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED90136-ND 299-43-312-10-001000 Mill-Max Manufacturing Corp. Bulk ? 166 - Immediate
5,41000 1
Additional Resources
Standard Package ? 33
Other Names 299-93-312-10-001
2999331210001000
ED58410

12:05:31 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,12000 5,12
10 4,23700 42,37
50 3,53060 176,53
100 3,17750 317,75
250 2,93036 732,59
500 2,64792 1.323,96
1.000 2,34782 2.347,82
2.500 2,25073 5.626,83
5.000 2,20660 11.033,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback