Add To Favorites
Product Overview
Digi-Key Part Number ED4640-ND
Quantity Available 277
Can ship immediately
Manufacturer

Manufacturer Part Number

123-93-640-41-001000

Description CONN IC DIP SOCKET 40POS GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 121 - 124 Series (in.)
121 - 124 Series (metric)
Catalog Page 534 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 123
Packaging ? Tube ?
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 40 (2 x 20)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Wire Wrap
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.510" (12.95mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED90178-ND 123-43-640-41-001000 Mill-Max Manufacturing Corp. Tube ? 1.542 - Immediate
7,30000 1
Mating Products
Additional Resources
Standard Package ? 10
Other Names 123-93-640-41-001
1239364041001000
ED4640

16:55:05 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,76000 6,76
10 5,71600 57,16
50 4,93660 246,83
100 4,41700 441,70
250 3,89732 974,33
500 3,63750 1.818,75
1.000 3,37767 3.377,67
2.500 3,24776 8.119,41
5.000 3,18281 15.914,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback