Add To Favorites
Product Overview
Digi-Key Part Number ED90464-ND
Quantity Available 639
Can ship immediately
Manufacturer

Manufacturer Part Number

0997-0-50-20-75-14-11-0

Description CONN PIN SPRING LOAD .255 AU SMD
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 0910,67,90,97 (in.)
0910,67,90,97 (metric)
Catalog Page 530 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0997
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness 20µin (0.51µm)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0997050207514110
9.9705E+14
ED90464

08:43:19 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,87200 8,72
25 0,81360 20,34
50 0,73960 36,98
100 0,66560 66,56
250 0,56204 140,51
500 0,53246 266,23
1.000 0,47330 473,30
2.500 0,39343 983,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback