Add To Favorites
Product Overview
Digi-Key Part Number ED1022-ND
Quantity Available 2.998
Can ship immediately
Manufacturer

Manufacturer Part Number

0550-0-15-15-22-27-10-0

Description CONN PIN RCPT .015-.022 SOLDER
Expanded Description Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (metric)
Pin Receptacles (in.)
Product Training Modules Pin Receptacles
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0550
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.140" (3.56mm)
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Mounting Hole Diameter 0.052" (1.32mm)
Pin Hole Diameter 0.043" (1.09mm)
Flange Diameter 0.072" (1.83mm)
Tail Diameter -
Socket Depth 0.120" (3.05mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Additional Resources
Standard Package ? 500
Other Names 0550-015152227100
0550-015152227100-ND
0550015152227100
5.50015E+14
550015152227100
ED1022

07:34:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,40600 4,06
25 0,30320 7,58
50 0,27040 13,52
100 0,23320 23,32
250 0,20524 51,31
500 0,18658 93,29
1.000 0,16793 167,93
2.500 0,13061 326,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback