Add To Favorites
Product Overview
Digi-Key Part Number ED1199-ND
Quantity Available 4.081
Can ship immediately
Manufacturer

Manufacturer Part Number

0489-1-15-15-11-27-04-0

Description CONN PIN RCPT .015-.020 PRESSFIT
Expanded Description Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) Standard Tail Press-Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0489
Packaging ? Bulk ?
Part Status Active
Tail Type Standard Tail
Termination Press-Fit
Length - Overall 0.333" (8.46mm)
Accepts Pin Diameter 0.015" ~ 0.020" (0.38mm ~ 0.51mm)
Mounting Hole Diameter 0.041" (1.04mm)
Pin Hole Diameter 0.031" (0.79mm)
Flange Diameter -
Tail Diameter 0.018" (0.46mm)
Socket Depth 0.120" (3.05mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0489-115151127040
0489-115151127040-ND
0489115151127040
489115151127040
ED1199

05:30:29 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,42800 4,28
25 0,31920 7,98
50 0,28480 14,24
100 0,24550 24,55
250 0,21608 54,02
500 0,19642 98,21
1.000 0,17679 176,79
2.500 0,13750 343,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback