Add To Favorites
Product Overview
Digi-Key Part Number ED1172-ND
Quantity Available 1.425
Can ship immediately
Manufacturer

Manufacturer Part Number

0461-1-15-15-11-27-04-0

Description CONN PIN RCPT .015-.020 SOLDER
Expanded Description Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) Standard Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0461
Packaging ? Bulk ?
Part Status Active
Tail Type Standard Tail
Termination Solder
Length - Overall 0.450" (11.43mm)
Accepts Pin Diameter 0.015" ~ 0.020" (0.38mm ~ 0.51mm)
Mounting Hole Diameter 0.020" (0.51mm)
Pin Hole Diameter 0.031" (0.79mm)
Flange Diameter 0.041" (1.04mm)
Tail Diameter 0.018" (0.46mm)
Socket Depth 0.150" (3.81mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0461-115151127040
0461-115151127040-ND
0461115151127040
461115151127040
ED1172

20:18:03 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,46500 4,65
25 0,34760 8,69
50 0,31040 15,52
100 0,26760 26,76
250 0,23552 58,88
500 0,21410 107,05
1.000 0,19269 192,69
2.500 0,14987 374,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback