Add To Favorites
Product Overview
Digi-Key Part Number ED1165-ND
Quantity Available 4.268
Can ship immediately
Manufacturer

Manufacturer Part Number

0401-0-15-15-47-27-04-0

Description CONN PIN RCPT .025-.037 PRESSFIT
Expanded Description Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Press-Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0401
Packaging ? Bulk ?
Part Status Active
Tail Type Standard Tail
Termination Press-Fit
Length - Overall 0.600" (15.24mm)
Accepts Pin Diameter 0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Mounting Hole Diameter 0.064" (1.63mm)
Pin Hole Diameter 0.051" (1.30mm)
Flange Diameter 0.076" (1.93mm)
Tail Diameter 0.025" (0.64mm)
Socket Depth 0.230" (5.84mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Additional Resources
Standard Package ? 500
Other Names 0401-015154727040
0401-015154727040-ND
0401015154727040
401015154727040
ED1165

15:41:10 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,54700 5,47
25 0,46880 11,72
50 0,42200 21,10
100 0,36720 36,72
250 0,31252 78,13
500 0,29688 148,44
1.000 0,26563 265,63
2.500 0,21094 527,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback