Add To Favorites
Product Overview
Digi-Key Part Number ED5031-ND
Quantity Available 3.681
Can ship immediately
Manufacturer

Manufacturer Part Number

0366-0-15-01-13-27-10-0

Description CONN PIN RCPT .048-.064 PRESSFIT
Expanded Description Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Press-Fit
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Product Training Modules Pin Receptacles
Catalog Page 540 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0366
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Press-Fit
Length - Overall 0.250" (6.35mm)
Accepts Pin Diameter 0.048" ~ 0.064" (1.22mm ~ 1.63mm)
Mounting Hole Diameter 0.109" (2.77mm)
Pin Hole Diameter 0.088" (2.24mm)
Flange Diameter 0.137" (3.48mm)
Tail Diameter -
Socket Depth 0.250" (6.35mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED90090-ND 0366-0-15-15-13-27-10-0 Mill-Max Manufacturing Corp. Bulk ? 17.445 - Immediate
1,16000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 00366015011327100
0366-0-15-01-13-27-1
0366-0-15-01-1327100
0366015011327100
366015011327100
ED5031

22:08:40 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,63200 6,32
25 0,54120 13,53
50 0,48720 24,36
100 0,42400 42,40
250 0,36088 90,22
500 0,34284 171,42
1.000 0,30675 306,75
2.500 0,24360 608,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback