Add To Favorites
Product Overview
Digi-Key Part Number ED1238-ND
Quantity Available 945
Can ship immediately
Manufacturer

Manufacturer Part Number

0132-0-15-15-30-27-04-0

Description CONN PIN RCPT .015-.025 PRESSFIT
Expanded Description Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0132
Packaging ? Bulk ?
Part Status Active
Tail Type Standard Tail
Termination Press-Fit
Length - Overall 0.446" (11.33mm)
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Mounting Hole Diameter 0.057" (1.45mm)
Pin Hole Diameter 0.043" (1.09mm)
Flange Diameter 0.072" (1.83mm)
Tail Diameter 0.020" (0.51mm)
Socket Depth 0.150" (3.81mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0132-015153027040
0132-015153027040-ND
0132015153027040
132015153027040
ED1238

17:33:26 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,46400 4,64
25 0,34720 8,68
50 0,30980 15,49
100 0,26720 26,72
250 0,23508 58,77
500 0,21372 106,86
1.000 0,19235 192,35
2.500 0,14960 374,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback