Add To Favorites
Product Overview
Digi-Key Part Number 1203-1008-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MMA-273336-R5

Description MMIC AMP 27-33GHZ 32QFN
Expanded Description RF Amplifier IC VSAT, DBS 27GHz ~ 33GHz 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Product Selection Guide
MMA-273336
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Microwave Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 27GHz ~ 33GHz
P1dB 35.5dBm
Gain 22dB
Noise Figure -
RF Type VSAT, DBS
Voltage - Supply 6V
Current - Supply 2.5A
Test Frequency -
Package / Case 32-TFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1203-1008-1

17:53:55 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 62,12000 62,12
10 58,46600 584,66
25 54,81160 1.370,29
100 52,25380 5.225,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1203-1008-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 46,11984
  • Digi-Reel® ? : 1203-1008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback