Add To Favorites
Product Overview
Digi-Key Part Number USB50812C/TR7CT-ND
Quantity Available 1.120
Can ship immediately
Manufacturer

Manufacturer Part Number

USB50812C/TR7

Description TVS DIODE 12VWM 26VC 8SOIC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets USB50803C(-A) - USB50824C(-A)
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 26V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
USB50812C/TR13-ND USB50812C/TR13 Microsemi Corporation Tape & Reel (TR) ? 0
1,82050 2.500  Non-Stock ?
USB50812C-A/TR7-ND USB50812C-A/TR7 Microsemi Corporation Tape & Reel (TR) ? 0
2,27220 500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names USB0812CMS
USB0812CMS-ND
USB0812CMSCT
USB0812CMSCT-ND
USB50812C/TR7CT
USB50812CMSCT
USB50812CMSCT-ND

12:18:53 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,95000 3,95
10 3,52500 35,25
25 3,17240 79,31
100 2,89020 289,02
250 2,60824 652,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : USB50812C/TR7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,27220
  • Digi-Reel® ? : USB50812C/TR7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.120 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback