Add To Favorites
Product Overview
Digi-Key Part Number SM8LC15/TR7CT-ND
Quantity Available 872
Can ship immediately
Manufacturer

Manufacturer Part Number

SM8LC15/TR7

Description TVS DIODE 15VWM 30VC 8SO
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SM8LC03-24 Series
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series TVSarray™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 15V
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 30V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 25pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SM8LC15/TR13-ND SM8LC15/TR13 Microsemi Corporation Tape & Reel (TR) ? 0
2,38549 2.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names SM8LC15/TR7CT
SM8LC15E3MSCT
SM8LC15E3MSCT-ND
SM8LC15MS
SM8LC15MS-ND
SM8LC15MSCT
SM8LC15MSCT-ND

11:31:14 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,17000 5,17
10 4,61900 46,19
25 4,15680 103,92
100 3,78720 378,72
250 3,41768 854,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SM8LC15/TR7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,97738
  • Digi-Reel® ? : SM8LC15/TR7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback