Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number SM16Z4689CT-ND
Quantity Available 645
Can ship immediately
Manufacturer

Manufacturer Part Number

SM16Z4689

Description DIODE ZENER ARRAY 5.1V 16SOIC
Expanded Description Zener Diode Array 8 Independent 5.1V 1.5W ±5% 16-SOIC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SM16Z4689,e3
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series HEX-Reg™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Configuration 8 Independent
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Power - Max 1.5W
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 10µA @ 3V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SM16Z4689CT

04:06:27 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,90000 10,90
10 9,90500 99,05
25 9,16160 229,04
100 8,41890 841,89
250 7,67604 1.919,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SM16Z4689TR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback