Add To Favorites
Product Overview
Digi-Key Part Number NX7102IDECT-ND
Quantity Available 3.472
Can ship immediately
Manufacturer

Manufacturer Part Number

NX7102IDETR

Description IC REG BUCK ADJ 3A SYNC 8-SOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NX7102
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.925V
Voltage - Output (Max) 16.2V
Current - Output 3A
Frequency - Switching 340kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NX7102IDECT

17:36:59 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,61100 26,11
25 2,33160 58,29
100 2,09870 209,87
250 1,86552 466,38
500 1,63232 816,16
1.000 1,35251 1.352,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NX7102IDETR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,22255
  • Digi-Reel® ? : NX7102IDEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.472 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback