Add To Favorites
Product Overview
Digi-Key Part Number 1100-1190-ND
Quantity Available 35
Can ship immediately
Manufacturer

Manufacturer Part Number

M2GL050T-VFG400I

Description IC FPGA 207 I/O 400VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series IGLOO2
Part Status Active
Number of LABs/CLBs -
Number of Logic Elements/Cells 56340
Total RAM Bits 1869824
Number of I/O 207
Number of Gates -
Voltage - Supply 1.14 V ~ 2.625 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 400-LFBGA
Supplier Device Package 400-VFBGA (17x17)
 
Additional Resources
Standard Package ? 1
Other Names 1100-1190

04:24:40 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 97,84000 97,84
10 91,72600 917,26
100 82,55360 8.255,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback