Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number APTGFQ25H120T2G-ND
Quantity Available 159
Can ship immediately
Manufacturer

Manufacturer Part Number

APTGFQ25H120T2G

Description IGBT 1200V 40A 227W MODULE
Expanded Description IGBT Module NPT and Fieldstop Full Bridge 1200V 40A 227W Through Hole SP2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Power Products Catalog
APTGFQ25H120T2G
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Part Status Not For New Designs
IGBT Type NPT and Fieldstop
Configuration Full Bridge
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 40A
Power - Max 227W
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 25A
Current - Collector Cutoff (Max) 250µA
Input Capacitance (Cies) @ Vce 2.02nF @ 25V
Input Standard
NTC Thermistor Yes
Operating Temperature -
Mounting Type Through Hole
Package / Case SP2
Supplier Device Package SP2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

11:44:28 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 56,49000 56,49
10 53,16900 531,69
25 49,84680 1.246,17
100 47,52030 4.752,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback