Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number APT30GP60BDQ1G-ND
Quantity Available
Manufacturer

Manufacturer Part Number

APT30GP60BDQ1G

Description IGBT 600V 100A 463W TO247
Expanded Description IGBT PT 600V 100A 463W Through Hole TO-247 [B]
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets APT30GP60BDQ1(G)
Catalog Page 1373 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series POWER MOS 7®
Packaging ? Tube ?
Part Status Not For New Designs
IGBT Type PT
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 100A
Current - Collector Pulsed (Icm) 120A
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 30A
Power - Max 463W
Switching Energy 260µJ (on), 250µJ (off)
Input Type Standard
Gate Charge 90nC
Td (on/off) @ 25°C 13ns/55ns
Test Condition 400V, 30A, 5 Ohm, 15V
Reverse Recovery Time (trr) -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247 [B]
 
Additional Resources
Standard Package ? 1
Other Names APT30GP60BDQ1GMP
APT30GP60BDQ1GMP-ND

04:56:31 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,39000 10,39
10 9,35300 93,53
25 8,52160 213,04
100 7,69050 769,05
250 7,06688 1.766,72
500 6,44334 3.221,67
1.000 5,61195 5.611,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback