Add To Favorites
Product Overview
Digi-Key Part Number APT2X51DC120J-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

APT2X51DC120J

Description DIODE MODULE 1.2KV 50A SOT227
Expanded Description Diode Array 2 Independent Silicon Carbide Schottky 1200V (1.2kV) 50A Chassis Mount SOT-227-4, miniBLOC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets APT2X50,51DC120J
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? Bulk ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) (per Diode) 50A
Voltage - Forward (Vf) (Max) @ If 1.8V @ 50A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 1mA @ 1200V
Mounting Type Chassis Mount
Package / Case SOT-227-4, miniBLOC
Supplier Device Package SOT-227
 
Additional Resources
Standard Package ? 1

16:43:52 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 109,41000 109,41
10 102,25700 1.022,57
25 98,68120 2.467,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback