Add To Favorites
Product Overview
Digi-Key Part Number 1100-1131-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

AGLN125V2-VQG100

Description IC FPGA 71 I/O 100VQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IGLOO nano Series Datasheet
PCN Design/Specification Copper Wire Rev. C 24/Jun/2013
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series IGLOO nano
Part Status Active
Number of LABs/CLBs -
Number of Logic Elements/Cells 3072
Total RAM Bits 36864
Number of I/O 71
Number of Gates 125000
Voltage - Supply 1.14 V ~ 1.575 V
Mounting Type Surface Mount
Operating Temperature -20°C ~ 85°C (TJ)
Package / Case 100-TQFP
Supplier Device Package 100-VQFP (14x14)
 
Additional Resources
Standard Package ? 1
Other Names 1100-1131
AGLN125V2VQG100

22:44:14 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,31000 17,31
10 15,74100 157,41
100 13,37960 1.337,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback